
8-bit HC08 microcontroller featuring 12KB FLASH memory and 512B RAM. Operates at up to 32MHz with an 8us access time. Offers 32 programmable I/Os and supports SPI and SCI interfaces. Includes POR, PWM, LVD, and LCD peripherals. Packaged in QFP with a 3V to 5.5V operating supply voltage range.
NXP MC68HC908LJ12CFU technical specifications.
| Access Time | 8us |
| Package/Case | QFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Not Halogen Free |
| Interface | SPI, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 420 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD, LCD |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | HC08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC908LJ12CFU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
