The MC68HC908MR16CB is a 16KB FLASH microcontroller with 44 I/Os and supports SPI and SCI interfaces. It features an internal oscillator and includes peripherals such as power-on reset, pulse width modulation, and low voltage detection. The device is available in a SDIP package and operates over a temperature range of -40°C to 85°C. However, it is not halogen free and contains lead, and it is not RoHS compliant.
NXP MC68HC908MR16CB technical specifications.
| Access Time | 8us |
| Package/Case | SDIP |
| Core Architecture | HC08 |
| Halogen Free | Not Halogen Free |
| Interface | SPI, SCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 44 |
| Oscillator Type | Internal |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| RAM Size | 768B |
| RoHS Compliant | No |
| Series | HC08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC908MR16CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.