
The MC68HC908MR8CP is an 8-bit microcontroller with 8KB of FLASH memory and 256B of RAM. It features a core architecture of HC08 and an internal oscillator. The device has 12 I/Os and is available in a DIP package. The microcontroller operates over a temperature range of -40°C to 85°C and is not RoHS compliant. It includes peripherals such as power-on reset, pulse width modulation, and low voltage detection.
Sign in to ask questions about the NXP MC68HC908MR8CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68HC908MR8CP technical specifications.
| Access Time | 8us |
| Package/Case | DIP |
| Core Architecture | HC08 |
| Halogen Free | Not Halogen Free |
| Interface | SCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 12 |
| Oscillator Type | Internal |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | HC08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC908MR8CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
