
The MC68HC908QT1CP is an 8-bit microcontroller from NXP with a HC08 core architecture. It features 1.5KB of FLASH memory and 128B of RAM. The device operates within a temperature range of -40°C to 85°C and is available in a DIP package. The microcontroller includes peripherals such as power-on reset, pulse width modulation, and low voltage detection. It is not halogen free and contains lead, making it non-compliant with RoHS regulations.
Sign in to ask questions about the NXP MC68HC908QT1CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68HC908QT1CP technical specifications.
| Access Time | 8us |
| Package/Case | DIP |
| Core Architecture | HC08 |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 5 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | HC08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC908QT1CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.