8-bit CMOS microcontroller featuring a 68HC08 CPU core. Operates with a maximum clock frequency of 24 MHz and a supply voltage range of 4.5V to 5.5V. Includes 1536 words of FLASH ROM and 128 bytes of RAM. Offers 6 I/O lines, PWM channels, and an ADC. Packaged in an 8-pin plastic SOP (R-PDSO-G8) with an industrial temperature grade (-40°C to 85°C).
NXP MC68HC908QT2CDWE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 1536 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.