
8-bit HC08 microcontroller IC featuring an 8MHz core frequency and 1.5KB of FLASH memory. This through-hole component offers 5 general-purpose I/Os and 6 programmable I/Os, with 2 timers/counters and an internal oscillator. Operating from 2.7V to 5.5V, it supports a temperature range of -40°C to 125°C and includes peripherals like POR, PWM, and LVD. The 8-PDIP package is RoHS compliant.
Sign in to ask questions about the NXP MC68HC908QT2MPE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68HC908QT2MPE technical specifications.
| Access Time | 8us |
| Package/Case | PDIP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 5 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | HC08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68HC908QT2MPE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
