8-bit Flash microcontroller featuring an 8MHz clock speed, expandable up to 24MHz. This industrial-grade MCU offers 1536 words of ROM and 128 bytes of RAM, with 6 I/O lines. Includes PWM and ADC capabilities, operating within a -40°C to 105°C temperature range and a 4.5V to 5.5V supply voltage. Housed in an 8-terminal S-XQCC-N8 package with dimensions of 4mm x 4mm.
NXP MC68HC908QT2VFQ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XQCC-N8 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 1536 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.