The MC68HC908QT2VPE is an 8-bit microcontroller from NXP, featuring a HC08 core architecture with a maximum operating frequency of 8MHz. It has 1.5KB of FLASH memory and 128B of RAM, and is available in a PDIP package. The device operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. It also features peripherals such as power-on reset, pulse width modulation, and low voltage detection.
Sign in to ask questions about the NXP MC68HC908QT2VPE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68HC908QT2VPE technical specifications.
| Access Time | 8us |
| Package/Case | PDIP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 5 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68HC908QT2VPE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.