
The MC68HC908QY1CDW is an 8-bit microcontroller with a core architecture of HC08. It features 1.5KB of flash memory and 128B of RAM. The device operates at a maximum frequency of 8MHz and has a maximum supply voltage of 5.5V. It is available in a SOIC package and is compliant with RoHS regulations. The microcontroller has 13 I/Os and 2 timers/counters, and it includes peripherals such as power-on reset, pulse width modulation, and low voltage detection. It has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP MC68HC908QY1CDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68HC908QY1CDW technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68HC908QY1CDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.