
The MC68HC908QY2VDTE is an 8-bit microcontroller from NXP, featuring a HC08 core architecture and 1.5KB of FLASH memory. It has 13 I/Os and includes peripherals such as power-on reset, pulse-width modulation, and low-voltage detection. The device operates over a temperature range of -40°C to 105°C and is packaged in a halogen-free, lead-free TSSOP package. It is RoHS compliant and suitable for use in a variety of applications.
NXP MC68HC908QY2VDTE technical specifications.
| Package/Case | TSSOP |
| Core Architecture | HC08 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 13 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68HC908QY2VDTE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
