Industrial-grade 8-bit microcontroller operating at up to 8MHz, featuring 256 bytes of RAM and 38 I/O lines. This MROM device supports an 8-bit external data bus and a 16-bit address bus, with a nominal supply voltage of 5V (4.5V to 5.5V). Designed for operation within an industrial temperature range of -40°C to 105°C, it is housed in a 52-terminal PQCC package. Includes Analog-to-Digital Converter (ADC) functionality.
NXP MC68HCP11A1VFN2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.1262 |
| Length | 19.1262 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 35 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 2 |
| ROM Programmability | MROM |
| ROM (words) | 0 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.