8-bit microcontroller featuring 2MHz clock speed and 1536 words of FLASH ROM, 128 bytes of RAM. This device offers 6 I/O lines and supports PWM output. Operating within a commercial temperature range of 0°C to 70°C, it utilizes a 2.2V to 3.6V supply voltage range with a nominal 3V. The 8-terminal PQCC8 package has a 4mm x 4mm footprint.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N8 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2 |
| ROM Programmability | FLASH |
| ROM (words) | 1536 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |