The MC68HRC908JK1CP is a microcontroller from NXP with a HC08 core architecture and 1.5KB of FLASH memory. It features 128 bytes of RAM and 15 I/Os. The device operates over a temperature range of -40°C to 85°C and is available in a DIP package. Note that this product contains lead and is not RoHS compliant.
Sign in to ask questions about the NXP MC68HRC908JK1CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68HRC908JK1CP technical specifications.
| Access Time | 8us |
| Package/Case | DIP |
| Core Architecture | HC08 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 15 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | HC08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HRC908JK1CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.