Sign in to ask questions about the NXP MC68HSC705J1ACPE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68HSC705J1ACPE technical specifications.
| Package/Case | DIP |
| Data Bus Width | 8b |
| Max Frequency | 2.1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.2KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | HC05 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68HSC705J1ACPE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.