The MC68L11D0CFBE2 is an 8-bit microcontroller with 4KB of ROM and 192 bytes of RAM. It operates at a maximum frequency of 2MHz and has a maximum supply voltage of 7V. The device features 26 programmable I/Os and 8 timers/counters. It is available in a QFP package and is RoHS compliant. The microcontroller has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
NXP MC68L11D0CFBE2 technical specifications.
| Access Time | 2us |
| Package/Case | QFP |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | ROM, , ROMless |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Number of I/Os | 26 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, WDT |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | HC11 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68L11D0CFBE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.