8-bit microcontroller featuring a 52-terminal QUAD package (S-PQCC-J52) with dimensions of 19.1262mm x 19.1262mm. Operates within a temperature range of -20°C to 70°C, supporting a supply voltage from 3V to 5.5V (nominal 5V). Offers 38 I/O lines, an 8-bit external data bus, and a 16-bit address bus. Includes 512 bytes of RAM and an integrated Analog-to-Digital Converter (ADC). Maximum clock frequency is 8MHz.
Checking distributor stock and pricing after the page loads.
NXP MC68L11E1FN2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 52 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.1262 |
| Length | 19.1262 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 2 |
| ROM (words) | 0 |
| RAM (bytes) | 512 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |