
The NXP MC68L11E1FNE2 is a ROMless microcontroller with SPI and SCI interfaces, supporting up to 8-bit data bus width and operating at a maximum frequency of 2MHz. It features 38 programmable I/Os, 8 timers/counters, and an internal oscillator. The device is packaged in a PLCC-52 package and is compliant with RoHS regulations. It operates within a temperature range of -20°C to 70°C and has a minimum supply voltage of 3V and a maximum supply voltage of 5.5V.
NXP MC68L11E1FNE2 technical specifications.
| Access Time | 2us |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 38 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | HC11 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68L11E1FNE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
