8-bit microcontroller featuring a 2MHz clock speed, 512 bytes of RAM, and 512 words of FLASH ROM. This device offers 38 I/O lines, an 8-bit external data bus, and a 16-bit address bus. It operates within a commercial temperature range of -20°C to 70°C and supports a supply voltage from 3V to 5.5V. The microcontroller is housed in a 64-terminal PQFP package with an ADC capability.
NXP MC68L11E1FU2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 27 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 2 |
| ROM Programmability | FLASH |
| ROM (words) | 512 |
| RAM (bytes) | 512 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MC68L11E1FU2 to view detailed technical specifications.
No datasheet is available for this part.