8-bit microcontroller featuring 12288 words of MROM and 512 bytes of RAM. Operates at a maximum clock frequency of 8MHz with a 2MHz speed rating. Offers 38 I/O lines, an 8-bit external data bus, and a 16-bit address bus. Housed in a 64-terminal PQFP package (S-PQFP-G64) with a commercial temperature grade (-20°C to 70°C). Supports a nominal supply voltage of 5V, with a range of 3V to 5.5V, and a maximum supply current of 27mA. Includes an Analog-to-Digital Converter (ADC).
NXP MC68L11E9FU2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 27 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 2 |
| ROM Programmability | MROM |
| ROM (words) | 12288 |
| RAM (bytes) | 512 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MC68L11E9FU2 to view detailed technical specifications.
No datasheet is available for this part.