The MC68L11F1CFN3 is an industrial-grade microcontroller from NXP, featuring 54 I/O lines, 8-bit architecture, and a 16-bit address bus. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 5.5V. This microcontroller has 1024 bytes of RAM and does not support PWM, DMA, or DAC channels. It also includes an ADC and has a quad terminal position.
Checking distributor stock and pricing after the page loads.
NXP MC68L11F1CFN3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N68 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 3 |
| RAM (bytes) | 1024 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |