
The MC68L711E9FNE2 is an 8-bit microcontroller from NXP. It features 12KB of EPROM memory and 38 programmable I/Os. The device supports SPI and SCI interfaces and operates over a temperature range of 0°C to 70°C. It is packaged in a PLCC and is RoHS compliant.
Sign in to ask questions about the NXP MC68L711E9FNE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68L711E9FNE2 technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 12KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Number of I/Os | 38 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | HC11 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68L711E9FNE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
