
The MC68LC040FE20A is a 32-bit RISC microprocessor with a maximum operating frequency of 20MHz. It is designed to operate within a temperature range of 0-70°C. The device is packaged in a tray with 24 units per package. The MC68LC040FE20A is compliant with RoHS regulations and is halogen free.
Sign in to ask questions about the NXP MC68LC040FE20A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68LC040FE20A technical specifications.
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M680x0 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68LC040FE20A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
