Sign in to ask questions about the NXP MC68LC040FE25A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68LC040FE25A technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M680x0 |
| Weight | 0.372738oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68LC040FE25A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
