
The MC68LC040FE33A is a 32-bit Coldfire microprocessor with a frequency of 33MHz and an operating supply voltage of 3.3V. It is designed for surface mount applications and operates within a temperature range of 0-70°C. The device is compliant with RoHS regulations and is packaged in a tray with 24 units. It does not have radiation hardening capabilities and contains lead, making it non-halogen free.
Sign in to ask questions about the NXP MC68LC040FE33A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68LC040FE33A technical specifications.
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 33MHz |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M680x0 |
| Weight | 0.372738oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68LC040FE33A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
