The MC68LC040RC20A is a 1-core microprocessor from NXP, packaged in a PGA format. It operates within a temperature range of 0°C to 70°C. This product is compliant with RoHS regulations and is packaged in a tray format.
Sign in to ask questions about the NXP MC68LC040RC20A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68LC040RC20A technical specifications.
| Package/Case | PGA |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M680x0 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68LC040RC20A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.