
The MC68LC040RC40A is a 32-bit microprocessor with a Coldfire core architecture, operating at a frequency of 40MHz and a supply voltage of 3.3V. It is packaged in a PGA package and is mounted through a hole. The processor is designed to operate within a temperature range of 0°C to 70°C. The MC68LC040RC40A is a RoHS compliant, halogen-free device.
Sign in to ask questions about the NXP MC68LC040RC40A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68LC040RC40A technical specifications.
| Package/Case | PGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Cores | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M680x0 |
| Weight | 0.879503oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68LC040RC40A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.