
The MC68LC060ZU50 is a 32-bit microprocessor from NXP, featuring a Coldfire core architecture and operating at a maximum frequency of 50MHz. It is designed to function within a temperature range of 0°C to 70°C and requires an operating supply voltage of 3.3V. The device is packaged in a TBGA package and is available in quantities of 27 per tray. Note that this device contains lead and is not halogen free or RoHS compliant.
Sign in to ask questions about the NXP MC68LC060ZU50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68LC060ZU50 technical specifications.
| Package/Case | TBGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 27 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | M680x0 |
| Weight | 0.236972oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC68LC060ZU50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
