
The MC68LC060ZU75 is a 32-bit Coldfire microprocessor from NXP, operating at a maximum frequency of 75MHz. It is designed to run on a 3.3V supply voltage and can operate within a temperature range of 0-70°C. The device is packaged in a TBGA package and is available in a tray packaging format. The MC68LC060ZU75 is not halogen free and contains lead, and is not RoHS compliant.
Sign in to ask questions about the NXP MC68LC060ZU75 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68LC060ZU75 technical specifications.
| Package/Case | TBGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 75MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 27 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | M680x0 |
| Weight | 0.236972oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC68LC060ZU75 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.