The MC68LC302AF16VCT is a 16-bit Coldfire microcontroller from NXP, operating at a frequency of 16.67MHz and a supply voltage of 3.3V. It features a 16-bit data bus width and is available in a lead-free LQFP package. The device is RoHS compliant and has a maximum operating temperature of 70°C. It is suitable for surface mount applications and is available in a tray packaging with 450 units per package.
Sign in to ask questions about the NXP MC68LC302AF16VCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68LC302AF16VCT technical specifications.
| Package/Case | LQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 16b |
| Frequency | 16.67MHz |
| Halogen Free | Not Halogen Free |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Frequency | 16.67MHz |
| Max I/O Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 450 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1152B |
| RoHS Compliant | Yes |
| Series | M683xx |
| Weight | 0.02417oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68LC302AF16VCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.