
The MC68LC302AF20VCT is a 16-bit Coldfire microcontroller from NXP, operating at a frequency of 20MHz. It features a serial and parallel interface and is packaged in a LQFP package, suitable for surface mount applications. The device is rated for an operating temperature range of 0°C to 70°C and is compliant with RoHS regulations.
Sign in to ask questions about the NXP MC68LC302AF20VCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68LC302AF20VCT technical specifications.
| Package/Case | LQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | Serial, Parallel |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 450 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1152B |
| RoHS Compliant | Yes |
| Series | M683xx |
| Weight | 0.02417oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68LC302AF20VCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
