
The MC68LC302PU25CT is a 32-bit microprocessor from NXP, featuring a 68KB memory size and operating at a maximum frequency of 25MHz. It is designed to work with a 5V operating supply voltage and is packaged in a lead-free LQFP package. The device is RoHS compliant and has a maximum operating temperature of 70°C. It is available in a tray packaging with 90 units per package.
Sign in to ask questions about the NXP MC68LC302PU25CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68LC302PU25CT technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 68KB |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 1152B |
| RoHS Compliant | Yes |
| Series | M683xx |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68LC302PU25CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
