32-bit microcontroller operating at a maximum clock frequency of 16MHz. Features a 144-terminal PQFP package with a JEDEC code of S-PQFP-G144, measuring 20mm x 20mm. This industrial-grade component supports a supply voltage of 5V and offers 24 I/O lines, a 16-bit external data bus, and a 24-bit address bus. It includes PWM channels and operates within an industrial temperature range of -40°C to 85°C.
NXP MC68LK332ACAG16 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 16 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC68LK332ACAG16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.