
The MC68LK332ACPV16 is a 15-pin LQFP ROMless microcontroller with 2048B RAM. It features internal oscillators and supports SPI, UART, USART, SCI, and EBI/EMI interfaces. The device includes peripherals such as power-on reset, pulse-width modulation, and a watchdog timer. Operating temperature range is -40°C to 85°C, but it is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the NXP MC68LK332ACPV16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68LK332ACPV16 technical specifications.
| Access Time | 16us |
| Package/Case | LQFP |
| Halogen Free | Not Halogen Free |
| Interface | SPI, UART, USART, SCI, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 15 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 2048B |
| RoHS Compliant | No |
| Series | M683xx |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68LK332ACPV16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
