
32-bit microcontroller featuring a 16MHz Coldfire core, 2KB RAM, and 16 timers/counters. This surface mount device operates from 4.5V to 5.5V with an internal oscillator. Interfaces include UART, SCI, SPI, USART, and EBI/EMI. Packaged in PQFP, it offers 15 programmable I/Os and peripherals like POR, PWM, and WDT.
Sign in to ask questions about the NXP MC68LK332GCEH16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68LK332GCEH16 technical specifications.
| Access Time | 16us |
| Package/Case | PQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 16MHz |
| Halogen Free | Not Halogen Free |
| Interface | UART, SCI, SPI, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 16 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 180 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | M683xx |
| Weight | 0.166652oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68LK332GCEH16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
