
The MC68LK332GCPV16 is a ROMless microcontroller with a 16us access time, operating within a -40°C to 85°C temperature range. It features 15 I/Os and 2048B of RAM, with SPI, UART, USART, SCI, and EBI/EMI interfaces. The device is packaged in a LQFP package and is available in a tray format. However, it is not RoHS compliant and contains lead, making it a non-halogen free component.
Sign in to ask questions about the NXP MC68LK332GCPV16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68LK332GCPV16 technical specifications.
| Access Time | 16us |
| Package/Case | LQFP |
| Halogen Free | Not Halogen Free |
| Interface | SPI, UART, USART, SCI, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 15 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 2048B |
| RoHS Compliant | No |
| Series | M683xx |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68LK332GCPV16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
