
This microprocessor is a single-core device with an operating temperature range of 0 to 70°C. It is packaged in a BGA package and is not compliant with RoHS regulations. The device contains lead and is not halogen free.
Sign in to ask questions about the NXP MC68M360ZP25VLR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68M360ZP25VLR2 technical specifications.
| Package/Case | BGA |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | M683xx |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68M360ZP25VLR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
