
The MC68M360ZQ25VLR2 is a 32-bit microprocessor with a maximum operating frequency of 25MHz and an operating supply voltage of 3V. It is packaged in a BGA package and has a maximum operating temperature of 70°C. The device is suitable for use in a variety of applications, including those that require a high level of processing power and a small form factor.
Sign in to ask questions about the NXP MC68M360ZQ25VLR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68M360ZQ25VLR2 technical specifications.
| Package/Case | BGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 180 |
| Packaging | Tape and Reel |
| Series | M683xx |
| Weight | 0.076675oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68M360ZQ25VLR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
