
The MC68MH360AI25VL is a 32-bit microcontroller with a Coldfire core, operating at a frequency of 25MHz and a supply voltage of 3.3V. It is packaged in a FQFP-240 package and is suitable for surface mount applications. The device is designed to operate within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. It features a 2.5KB RAM and is available in a tray packaging with 24 units per package.
Sign in to ask questions about the NXP MC68MH360AI25VL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68MH360AI25VL technical specifications.
| Package/Case | FQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| Interface | Serial, Parallel, Ethernet, UART |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2.5KB |
| RoHS Compliant | Yes |
| Series | M683xx |
| Weight | 0.25926oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68MH360AI25VL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
