
The MC68MH360VR25LR2 is a single-core 32-bit microprocessor from NXP, operating at a maximum frequency of 25MHz and a supply voltage of 5V. It is packaged in a BGA package and is lead free. The microprocessor has an operating temperature range of 0°C to 70°C. It is designed for use in a variety of applications, including those requiring a high level of reliability and performance.
Sign in to ask questions about the NXP MC68MH360VR25LR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68MH360VR25LR2 technical specifications.
| Package/Case | BGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 180 |
| Packaging | Tape and Reel |
| Series | M683xx |
| Weight | 0.073952oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68MH360VR25LR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
