
The MC68MH360VR33L is a 32-bit microcontroller from NXP, featuring a Coldfire core and operating at a maximum frequency of 33MHz. It is designed to run on a 5V supply voltage, with a maximum operating temperature of 70°C. The device is packaged in a BGA package and is suitable for surface mount applications. The MC68MH360VR33L is compliant with RoHS regulations and is available in a tray packaging format.
Sign in to ask questions about the NXP MC68MH360VR33L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68MH360VR33L technical specifications.
| Package/Case | BGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 33MHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 44 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M683xx |
| Weight | 0.073952oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68MH360VR33L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
