This 1-core microprocessor is designed for operation within a temperature range of 0 to 70°C. It features a BGA package and is not compliant with RoHS regulations. The device contains lead, making it non-halogen free. It is packaged in a tray and belongs to the M683xx series.
NXP MC68MH360ZP25L technical specifications.
| Package/Case | BGA |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | M683xx |
| RoHS | Not Compliant |
No datasheet is available for this part.