
CPU32+ Microprocessor IC M683xx 1 Core, 32-Bit 33MHz 357-PBGA (25x25)
Checking distributor stock and pricing after the page loads.
NXP MC68MH360ZP33L technical specifications.
| Package/Case | BGA |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | M683xx |
| RoHS | Not Compliant |
No datasheet is available for this part.