
The MC68MH360ZP33LR2 is a single-core microprocessor from NXP, packaged in a BGA format and available on tape and reel. It operates within a temperature range of 0 to 70°C. However, it is not compliant with RoHS regulations due to the presence of lead. This microprocessor is part of the M683xx series.
Sign in to ask questions about the NXP MC68MH360ZP33LR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68MH360ZP33LR2 technical specifications.
| Package/Case | BGA |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | M683xx |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68MH360ZP33LR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
