
The MC68MH360ZQ25L is a 32-bit microprocessor with a Coldfire core architecture, operating at a frequency of 25MHz. It is designed to run on a 5V supply voltage and is packaged in a BGA package. The device is suitable for surface mount applications and has an operating temperature range of 0°C to 70°C. It is a single-core device with a data bus width of 32 bits.
Sign in to ask questions about the NXP MC68MH360ZQ25L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68MH360ZQ25L technical specifications.
| Package/Case | BGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 25MHz |
| Halogen Free | Not Halogen Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 44 |
| Packaging | Tray |
| Series | M683xx |
| Weight | 0.076675oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68MH360ZQ25L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
