
The MC68P11E1CFNE2R is a ROMless 8-bit microcontroller with SPI and SCI interfaces. It features an internal oscillator and is available in a halogen-free LCC package. The device operates over a temperature range of -40°C to 85°C and is suitable for use in applications where a compact, low-power microcontroller is required.
Sign in to ask questions about the NXP MC68P11E1CFNE2R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68P11E1CFNE2R technical specifications.
| Package/Case | LCC |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 38 |
| Oscillator Type | Internal |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Series | HC11 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68P11E1CFNE2R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.