The MC68S711E9CFN2 is a 12KB OTP microcontroller with 38 I/Os, supporting SPI and SCI interfaces. It features an external oscillator and is packaged in a LCC package. The device operates within a temperature range of -40°C to 85°C. The MC68S711E9CFN2 is not RoHS compliant and contains lead. It is available in rail or tube packaging.
NXP MC68S711E9CFN2 technical specifications.
| Access Time | 2us |
| Package/Case | LCC |
| Interface | SPI, SCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 12KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 38 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | HC11 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68S711E9CFN2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.