The MC68SEC000AA16 is a 32-bit RISC microprocessor with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 64 terminals and a supply voltage of 5 volts with a maximum supply current of 50 milliamps. The microprocessor is packaged in a QFP64 package and is designed for commercial temperature operation. It operates at a speed of 16.67 MHz and is suitable for use in a variety of applications.
NXP MC68SEC000AA16 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 32 |
| Speed | 16.67 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC68SEC000AA16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.