
The NXP MC68SEC000AE16 is a 16-bit microprocessor with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a halogen-free, lead-free LQFP64 package. The device is RoHS compliant and suitable for use in applications where halogen-free and lead-free components are required.
Sign in to ask questions about the NXP MC68SEC000AE16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68SEC000AE16 technical specifications.
| Package/Case | LQFP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M680x0 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68SEC000AE16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.