The MC68SEC000CAA16 is a 32-bit microprocessor from NXP, operating at a frequency of 16MHz and a supply voltage of up to 5V. It is packaged in a PQFP and is designed for surface mount applications. The microprocessor has an operating temperature range of -40°C to 80°C and is compliant with RoHS regulations. It is also halogen free and lead free.
NXP MC68SEC000CAA16 technical specifications.
| Package/Case | PQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 16MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 420 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M680x0 |
| Weight | 0.032156oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68SEC000CAA16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.