FLX68000 Microprocessor IC M683xx 1 Core, 32-Bit 66MHz 196-BGA
NXP MC68SZ328ACVMR2 technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Packaging | Tape and Reel |
| Series | M683xx |
| RoHS | Compliant |
No datasheet is available for this part.